help desk software
DATA SHEET

R3G190-RD45-03

ebm-papst

Fan, Centrifugal, Voltage: 230VAC,Frequency: 50/60Hz, Dimensions:190x90.7mm, Flow rate: 573.9 cfm, Power: 169W, Fan Speed: 4120 rpm, Ball Bearing .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R3G190-RD45-03
RoHS:
Yes
HTS:
8414596595
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
A centrifugal blower with dimensions as 190 mm(Length)x190 mm(Height)x90.7 mm(Width),Supply Voltage: 230VAC, a flow rate of 573.9 CFM, Rated power : 169W, a fan speed of 4120 RPM, Sound level: 81 dBA, and having ball bearing. It has a temperature range of -25°C - 60°C.
Search Keywords:
R3G190RD4503
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$389.81
$389.810
3
$383.97
$1,151.910
5
$378.21
$1,891.050
10 +
$372.53
$3,725.300
Tools/3D Models