R3G220-RC05-03
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 220 X 73mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R3G220-RC05-03
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Motorized Impeller
Dimension:
220mm dia x 92 mm
Voltage Rating:
230 V
Power Rating:
85 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-25 to 60 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 220 X 73mm
Search Keywords:
R3G220RC0503
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$321.98
$321.980
3
$318.76
$956.280
5
$315.57
$1,577.850
10
$308.08
$3,080.800
15
+
$304.01
$4,560.150