R3G220-RC11-04
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 115V 100V to 130V 220 X 73mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R3G220-RC11-04
RoHS:
No
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Motorized Impeller
Dimension:
220mm dia x 73 mm
Voltage Rating:
115 V
Power Rating:
65 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-25 to 60 °C
AC Motorized Impeller Centrifugal Ball Bearing 115V 100V to 130V 220 X 73mm
Search Keywords:
R3G220RC1104
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
182
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$326.59
$326.590
3
$321.69
$965.070
5
$316.87
$1,584.350
10
$312.11
$3,121.100
15
+
$294.00
$4,410.000
Product Guides