help desk software
DATA SHEET

R3G225-RE07-03

ebm-papst

Fan, Centrifugal, 230VAC, 50/60Hz, Ø225x99mm, 764cfm, 170W, 2860rpm, Ball Bearing .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R3G225-RE07-03
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Motorized Impeller
Dimension:
225mm dia x 99 mm
Voltage Rating:
230 V
Power Rating:
170 W
Maximum Airflow:
765CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-25 to 60 °C
The EBM-PAPST R3G225-RE07-03 is a centrifugal fan designed for optimal performance and efficiency. With a voltage rating of 230VAC and frequency of 50/60Hz, this fan provides reliable cooling solutions for a variety of applications. With its compact size of Ø225x99mm, it can easily fit into tight spaces while delivering a high airflow of 764cfm. The fan operates at a speed of 2860rpm, ensuring efficient air circulation. It is equipped with a dependable ball bearing system, providing quiet operation and long-lasting durability. With a power consumption of 170W, this fan ensures energy-efficient cooling. Whether in industrial settings, electronic equipment, or ventilation systems, the EBM-PAPST R3G225-RE07-03 delivers reliable performance and superior cooling capabilities.
Search Keywords:
R3G225RE0703
IN STOCK: 14
Can Ship immediately
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$486.98
$486.980
3
$479.68
$1,439.040
5
$472.48
$2,362.400
10 +
$455.07
$4,550.700
Tools/3D Models