Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R3G280-AA52-01
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
280mm dia x 158 mm
Voltage Rating:
230 V
Power Rating:
145 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 60 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 277V
Search Keywords:
R3G280AA5201
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$614.58
$614.580
3
$597.74
$1,793.220
5
$588.77
$2,943.850
10
+
$579.94
$5,799.400
Product Guides