help desk software
DATA SHEET

R4D310-AR18-01

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 400V

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4D310-AR18-01
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
318mm dia x 153 mm
Voltage Rating:
400 V
Power Rating:
115 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Aluminum
Operating Temperature:
0 to 80 °C
AC Motorized Impeller Centrifugal Ball Bearing 400V
Search Keywords:
R4D310AR1801
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$531.90
$531.900
3
$517.33
$1,551.990
5
$509.57
$2,547.850
10 +
$501.92
$5,019.200
Tools/3D Models