R4E180-AB09-29
ebm-papstEC centrifugal fan - Motorized Impeller – 1.14 A - Nominal voltage: 115 VAC – Frequency: 60 Hz - Power consumption: 130 W – 2.2 Kg – 180 mm (Diameter)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E180-AB09-29
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The EBM-PAPST R4E180-AB09-29 is an EC centrifugal fan with ball bearing and clockwise, direction of rotation, viewed toward rotor. It has a power consumption of 130 W and a voltage rating of 115 VAC. This fan has an air flow of 595 m3/h and a speed of 120
Search Keywords:
R4E180AB0929
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/26/25
Quantity
Unit Price
Ext. Price
1
$209.79
$209.790
3
$206.52
$619.560
5
$204.45
$1,022.250
10
$202.41
$2,024.100
25
+
$200.38
$5,009.500
Product Guides