help desk software
DATA SHEET

R4E225-AI01-10

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 230V 310CFM 62dB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E225-AI01-10
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
225mm dia x 69 mm
Voltage Rating:
230 V
Power Rating:
45 W
Maximum Airflow:
310 CFM
Noise Level:
62 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 75 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 310CFM 62dB
Search Keywords:
R4E225AI0110
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$237.61
$237.610
3
$234.05
$702.150
5
$230.54
$1,152.700
10
$207.69
$2,076.900
25 +
$195.02
$4,875.500
Tools/3D Models