R4E225-AT15-10
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 115V 450CFM 58dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E225-AT15-10
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
225mm dia x 99 mm
Voltage Rating:
115 V
Power Rating:
50 W
Maximum Airflow:
450 CFM
Noise Level:
58 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 70 °C
The EBM-PAPST part R4E225-AT15-10 is an AC motorized impeller with centrifugal ball bearing. It is designed to provide efficient air movement and cooling in various applications. With a voltage rating of 115V, this impeller delivers a robust airflow of 450 CFM. Additionally, it operates with a low noise level of 58dB, ensuring quiet operation. The high-quality ball bearing construction ensures durability and long-lasting performance. Whether used in industrial equipment, ventilation systems, or other applications, the EBM-PAPST R4E225-AT15-10 offers reliable and efficient cooling with minimal noise.
Search Keywords:
R4E225AT1510
Possible Replacement options available. See Alternatives
IN STOCK:
139
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/25/25
Quantity
Unit Price
Ext. Price
1
$193.51
$193.510
3
$190.62
$571.860
5
$187.75
$938.750
10
$174.77
$1,747.700
25
+
$162.28
$4,057.000
Product Guides