R4E280-AD08-13
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing - 230V - 280mm dia x 125 mm - 991.8CFM - 67dB. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E280-AD08-13
RoHS:
Yes
HTS:
8414596595
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
280mm dia x 125 mm
Voltage Rating:
230 V
Power Rating:
105 W
Maximum Airflow:
991CFM
Noise Level:
67 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
0 to 40 °C
The R4E280-AD08-13 is a 230VAC blower with ball bearing and centrifugal motorized impeller. PA plastic 6, fiberglass-reinforced impeller, variable cable exit. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor, with S1 operation mode.
Search Keywords:
R4E280AD0813
IN STOCK:
83
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$243.41
$243.410
3
$239.61
$718.830
5
$236.02
$1,180.100
10
$224.58
$2,245.800
25
+
$221.21
$5,530.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
129XR-0281-010
AC Fan Axial Ball Bearing 220V 95.4CFM/110.24CFM 49dB/54dB 119 X 119 X 38.9mm
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
53719-81
D-Frame Solenoid Two Position Linear Solenoid With D-Frame Construction
4NK0HS
Overload Relay - 7 - 11 A.