R4E280-AD12-15
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 115V 991.8CFM 67dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E280-AD12-15
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
280mm dia x 125 mm
Voltage Rating:
115 V
Power Rating:
105 W
Maximum Airflow:
991CFM
Noise Level:
67 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
0 to 40 °C
The EBM-PAPST R4E280-AD12-15 is an AC Motorized Impeller Centrifugal with Ball Bearing, designed to provide high-performance air movement. This heavy-duty fan operates at 115V, providing a powerful airflow of 991.8 cubic feet per minute (CFM) while maintaining a quiet operation of 67 decibels (dB). Perfect for applications requiring reliable and efficient ventilation or cooling solutions.
Search Keywords:
R4E280AD1215
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$290.02
$290.020
3
$285.67
$857.010
5
$281.38
$1,406.900
10
$264.52
$2,645.200
25
+
$260.55
$6,513.750
Product Guides