Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E310-AO12-10
RoHS:
Yes
HTS:
8414596090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
318mm dia x 123 mm
Voltage Rating:
277 V
Power Rating:
165 W
Maximum Airflow:
1177 CFM
Noise Level:
66 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Aluminum
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued
AC Motorized Impeller Centrifugal Ball Bearing 277V 1177CFM 66dB
Search Keywords:
R4E310AO1210
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$370.77
$370.770
3
$355.32
$1,065.960
5
$351.77
$1,758.850
10
$346.44
$3,464.400
15
+
$342.01
$5,130.150
Product Guides