Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E310-AS06-01
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
318mm dia x 123 mm
Voltage Rating:
230 V
Power Rating:
120 W
Maximum Airflow:
1253CFM
Noise Level:
59 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
0 to 85 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 1253.7CFM 59dB
Search Keywords:
R4E310AS0601
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$504.66
$504.660
3
$497.22
$1,491.660
5
$492.25
$2,461.250
10
+
$487.33
$4,873.300
Product Guides