R4E355-AF05-09
ebm-papstAC Motorized Impeller - Centrifugal - Ball Bearing - 230V - 1612CFM - 70dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E355-AF05-09
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
360mm dia x 149 mm
Voltage Rating:
230 V
Power Rating:
270 W
Maximum Airflow:
1612 CFM
Noise Level:
70 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 40 °C
Life Cycle:
Discontinued
The R4E355-AF05-09 is a 230VAC 270W Motorized Impeller with ball bearing, backward curved centrifugal fan. Flow rate is 161CFM, Noise is 70dBA, Class B insulated with a max temp of 40°C. It features extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 6, maintenance-free ball bearing, wire leaded power connection. Dimensions are 360mm dia. x 226mm.
Search Keywords:
R4E355AF0509
This product is discontinued, but still in stock
IN STOCK:
50
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$399.17
$399.170
3
$382.54
$1,147.620
5
$376.80
$1,884.000
10
+
$371.15
$3,711.500
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2RQ77
MICRO SWITCH™ Basic Switches: BZ Series - SPDT - 15A@250Vac/Vdc w/1PA2 Boot & Mtg Hdwr Kit
1NT1-2
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off...
7012L8DN
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay -
1-640509-0
4 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm)
1-640519-0
04P MR II PLUG HSG