Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E400-AF01-09
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Motorized Impeller
Dimension:
404mm dia x 199 mm
Voltage Rating:
230 V
Power Rating:
700 W
Maximum Airflow:
N/A
Noise Level:
N/A
Termination:
Lead Wires
Housing Material:
Aluminum
Operating Temperature:
0 to 80 °C
Life Cycle:
Discontinued & Replaced
AC Motorized Impeller Centrifugal Ball Bearing 230V
Search Keywords:
R4E400AF0109
This product is not in stock and cannot be back-ordered
Product Guides