help desk software
DATA SHEET

R4E400-AP13-09

ebm-papst

AC Motorized Impeller Centrifugal Bearing 277V 2589CFM 74dB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R4E400-AP13-09
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
404mm dia x 164 mm
Voltage Rating:
277 V
Power Rating:
625 W
Maximum Airflow:
2589 CFM
Noise Level:
74 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
0 to 50 °C
AC Motorized Impeller Centrifugal Bearing 277V 2589CFM 74dB
Search Keywords:
R4E400AP1309
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$615.63
$615.630
3
$598.77
$1,796.310
5
$589.78
$2,948.900
10 +
$580.94
$5,809.400
Tools/3D Models