Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R6E310-AJ04-01
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
318mm dia x 154 mm
Voltage Rating:
230 V
Power Rating:
60 W
Maximum Airflow:
965CFM
Noise Level:
53 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 75 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 965.3CFM 53dB
Search Keywords:
R6E310AJ0401
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$520.07
$520.070
3
$505.82
$1,517.460
5
$498.23
$2,491.150
10
+
$490.76
$4,907.600
Product Guides