REF100-11/14
ebm-papstDC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 30V 50.6CFM 66dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
REF100-11/14
RoHS:
Yes
HTS:
8414596560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Motorized Impeller
Dimension:
104mm dia x 25 mm
Voltage Rating:
24 V
Power Rating:
7.5 W
Maximum Airflow:
50.6 CFM
Noise Level:
66 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
-20 to 75 °C
The EBM-PAPST part REF100-11/14 is a high-quality DC Motorized Impeller with a centrifugal ball bearing system. It operates on a voltage range of 16V to 30V and provides a powerful airflow of 50.6 cubic feet per minute (CFM) while maintaining a low noise level of 66dB. This reliable and efficient impeller is suitable for various applications requiring excellent cooling and ventilation capabilities.
Search Keywords:
REF1001114
IN STOCK:
23
Ships today, if you order in
Manufacturer Stock:
11
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$74.13
$74.130
5
$73.02
$365.100
10
$69.21
$692.100
25
$67.13
$1,678.250
50
$64.71
$3,235.500
100
$63.38
$6,338.000
250
+
$62.42
$15,605.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
66183-1
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
1834482
Cable housing - pitch: 3.81 mm - number of positions: 16 - dimension a: 63.35 mm - color: ...
SNG-QPLA-000
Speed & Direction Quadrature Sensor, 35mm Plastic Housing, Cable leads, no connector, righ...
4400-682LF
Feed Through Capacitor - 5 pF - 200 V - 10 A - M3x0.5 Thread Size - Axial Package - Bushin...