RER125-19/18N
ebm-papstDC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 56V 64.74CFM 125 X 35mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RER125-19/18N
RoHS:
Yes
HTS:
8414596595
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Motorized Impeller
Dimension:
125mm dia x 35 mm
Voltage Rating:
48 V
Power Rating:
5 W
Maximum Airflow:
64.7 CFM
Noise Level:
47 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 75 °C
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 56V 64.74CFM 125 X 35mm
Search Keywords:
RER1251918N
IN STOCK:
52
Ships today, if you order in
Manufacturer Stock:
37
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/18/25
Quantity
Unit Price
Ext. Price
1
$69.44
$69.440
5
$68.07
$340.350
10
$67.05
$670.500
25
$66.05
$1,651.250
50
$65.06
$3,253.000
100
$64.09
$6,409.000
250
+
$63.12
$15,780.000
Product Guides