help desk software
DATA SHEET

RG125-19/12N

ebm-papst

DC Blower Centrifugal Ball Bearing 12V 7V to 15V 51.5CFM 180 X 180 X 40mm .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG125-19/12N
RoHS:
Yes
HTS:
8414596560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Blower
Dimension:
180 x 180 x 40 mm
Voltage Rating:
12 V
Power Rating:
5 W
Maximum Airflow:
51.5 CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-30 to 75 °C
The EBM-PAPST part RG125-19/12N is a high-performance DC blower designed for industrial applications. With its centrifugal design and ball bearing construction, it provides optimum airflow and reliability. This blower operates at 12V, with a voltage range of 7V to 15V, making it highly versatile and suitable for various power sources. It offers an impressive airflow of 51.5CFM, ensuring efficient cooling and ventilation. The RG125-19/12N measures 180 X 180 X 40mm, making it compact yet powerful. Trust in EBM-PAPST's renowned quality and choose this DC blower for your demanding projects.
Search Keywords:
RG1251912N
  Possible Replacement options available.  See Alternatives
IN STOCK: 26
Ships today, if you order in
Manufacturer Stock:
15   can ship 12/9/24
Factory Lead-Time
13 Weeks can ship 2/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$98.39
$98.390
5
$91.04
$455.200
10
$88.41
$884.100
25
$83.56
$2,089.000
50
$76.67
$3,833.500
100
$75.52
$7,552.000
250 +
$61.35
$15,337.500
Tools/3D Models