Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG125-19/14NM
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
180 x 180 x 40 mm
Voltage Rating:
24 V
Power Rating:
2 W
Maximum Airflow:
35.3 CFM
Noise Level:
N/A
Special Features:
Middle Speed
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
0 to 75 °C
DC Blower Centrifugal Ball Bearing 24V 12V to 28V 35.3CFM
Search Keywords:
RG1251914NM
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$91.21
$91.210
5
$84.40
$422.000
10
$81.96
$819.600
25
$77.47
$1,936.750
50
$71.07
$3,553.500
100
$70.00
$7,000.000
250
+
$56.86
$14,215.000