RG125-19/18N
ebm-papstDC Blower Centrifugal Ball Bearing 48V 36V to 56V 51.5CFM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG125-19/18N
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
180 x 180 x 40 mm
Voltage Rating:
48 V
Power Rating:
5 W
Maximum Airflow:
51.5 CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
0 to 75 °C
The EBM-PAPST RG125-19/18N is a high-performance DC Blower designed for efficient cooling and ventilation applications. With a centrifugal design and ball bearings, this blower ensures reliable operation and smooth airflow. Suitable for a wide range of voltage inputs, from 36V to 56V, it is versatile and can be easily integrated into various systems. Offering a maximum airflow of 51.5CFM, this blower provides excellent cooling performance for electronics, machinery, and other heat-sensitive equipment. Trust the EBM-PAPST RG125-19/18N to deliver optimal cooling and maintain a stable operating temperature.
Search Keywords:
RG1251918N
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$71.20
$71.200
5
$70.16
$350.800
10
$69.46
$694.600
25
$68.76
$1,719.000
50
$68.07
$3,403.500
100
$67.39
$6,739.000
250
+
$66.72
$16,680.000