RG160-28/06S
ebm-papstAC Blower Centrifugal Ball Bearing - 115V - 220x220x56mm - 131.3CFM - 69dB - 3050RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG160-28/06S
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
220 x 220 x 56 mm
Voltage Rating:
115 V
Power Rating:
50 W
Maximum Airflow:
131 CFM
Noise Level:
69 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Steel Plate
Operating Temperature:
0 to 80 °C
The RG160-28/06S is a 230VAC Radial Blower with a ball bearing and external rotor shaded-pole motor. This RG160 series flatpak blower comes with a fiberglass-reinforced plastic spiral housing and galvanized steel sheet base housing. The radial air exhaust through housing port, the direction of rotation is counter clockwise looking at rotor. The power connection is via stripped and tinned end 18AWG leaded wire cable.
Search Keywords:
RG1602806S
IN STOCK:
88
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$158.45
$158.450
3
$156.08
$468.240
5
$153.74
$768.700
10
$145.81
$1,458.100
25
+
$136.62
$3,415.500
Product Guides