Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG160-28/12N
RoHS:
Yes
HTS:
8414596595
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
220 x 220 x 56 mm
Voltage Rating:
12 V
Power Rating:
21 W
Maximum Airflow:
123 CFM
Noise Level:
66 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
0 to 70 °C
DC Blower Centrifugal Ball Bearing 12V 7.5V to 17V 123CFM 66dB
Search Keywords:
RG1602812N
IN STOCK:
61
Can Ship immediately
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$151.09
$151.090
3
$148.83
$446.490
5
$146.59
$732.950
10
$144.40
$1,444.000
25
+
$141.75
$3,543.750