RG160-28/18N
ebm-papstDC Blower Centrifugal Ball Bearing 48V 28V to 60V 123CFM 220 X 220 X 56mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG160-28/18N
RoHS:
Yes
HTS:
8414596060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
220 x 220 x 56 mm
Voltage Rating:
48 V
Power Rating:
20 W
Maximum Airflow:
123 CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-20 to 70 °C
The EBM-PAPST part RG160-28/18N is a high-performance DC Blower that is designed for efficient cooling and ventilation applications. With its Centrifugal Ball Bearing technology, it provides reliable and long-lasting operation. This blower operates on a voltage range of 28V to 60V, making it versatile for various power systems. It generates an impressive airflow of 123CFM, ensuring effective heat dissipation. The compact size of 220 X 220 X 56mm allows for easy installation in space-constrained environments. Trust EBM-PAPST RG160-28/18N to deliver exceptional cooling performance for your industrial or commercial projects.
Search Keywords:
RG1602818N
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
19
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$138.01
$138.010
3
$135.94
$407.820
5
$133.90
$669.500
10
$131.89
$1,318.900
25
+
$129.91
$3,247.750
Product Guides