Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG160-28/18N/12
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
N/A
Voltage Rating:
N/A
Power Rating:
N/A
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
Sensor
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
N/A
The EBM- PAPST part RG160-28/18N/12 is a high-performance DC Blower Centrifugal Sensor designed for efficient airflow and reliable cooling in a wide range of industrial applications. With its compact design and versatile flange mount, this blower is easy to install and can fit into tight spaces. The centrifugal sensor ensures optimal performance while maintaining low noise levels. Whether you need to cool down electronics, ventilate enclosures, or enhance air circulation, this EBM-PAPST blower is a reliable choice.
Search Keywords:
RG1602818N12
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$172.54
$172.540
3
$169.95
$509.850
5
$167.40
$837.000
10
$155.82
$1,558.200
25
+
$144.69
$3,617.250