Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG160-28/18NTDI
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
220 x 220 x 56 mm
Voltage Rating:
48 V
Power Rating:
58 W
Maximum Airflow:
176CFM
Noise Level:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
0 to 70 °C
DC Blower Centrifugal Ball Bearing 48V 38V to 57V 176.6CFM
Search Keywords:
RG1602818NTDI
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$239.71
$239.710
3
$233.05
$699.150
5
$229.56
$1,147.800
10
$226.11
$2,261.100
25
+
$222.72
$5,568.000