Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG90-18/18N
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
135 x 135 x 38 mm
Voltage Rating:
48 V
Power Rating:
5.5 W
Maximum Airflow:
32.4 CFM
Noise Level:
55 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-30 to 75 °C
DC Blower Centrifugal Ball Bearing 48V 36V to 56V 32.4CFM 55dB
Search Keywords:
RG901818N
IN STOCK:
64
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$79.91
$79.910
5
$74.33
$371.650
10
$72.32
$723.200
25
$68.64
$1,716.000
50
$64.71
$3,235.500
100
$63.11
$6,311.000
250
+
$50.66
$12,665.000