RG90-18/56
ebm-papstAC Blower Centrifugal Ball Bearing 230V 31.8CFM 135 X 135 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RG90-18/56
RoHS:
Yes
HTS:
8414596595
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
135 x 135 x 38 mm
Voltage Rating:
230 V
Power Rating:
22 W
Maximum Airflow:
31.8 CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-30 to 60 °C
The EBM-PAPST RG90-18/56 is a highly reliable and efficient AC Blower designed for various industrial applications. With its centrifugal design and ball bearing technology, this blower delivers optimal performance and durability. It operates at 230V and provides an airflow of 31.8CFM, making it suitable for cooling systems and ventilation requirements. The compact size of 135 X 135 X 38mm ensures easy installation in tight spaces. Whether it is for cooling electronic equipment or improving air circulation, the EBM-PAPST RG90-18/56 is an excellent choice for maintaining optimal temperature and airflow.
Search Keywords:
RG901856
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
54 Weeks
can ship
12/5/25
Quantity
Unit Price
Ext. Price
1
$49.75
$49.750
5
$49.02
$245.100
10
$48.53
$485.300
25
$48.04
$1,201.000
50
$47.56
$2,378.000
100
$47.09
$4,709.000
250
+
$46.62
$11,655.000
Please Note:
Item may be subject to tariff fee if shipping within the United States