Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RH31M-4/104370
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Motorized Impeller
Dimension:
317mm dia x 210 mm
Voltage Rating:
115 V
Power Rating:
240 W
Maximum Airflow:
1200 CFM
Noise Level:
65 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued
AC Motorized Impeller Centrifugal Ball Bearing 115V 1200CFM 65dB
Search Keywords:
RH31M4104370
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides