help desk software
DATA SHEET

RL48-19/12/2P

ebm-papst

Fan Blower - Centrifugal - 12VDC - Square/Rounded - 75.2mm L x 75.5mm H - Ball - 4400 RPM - 4 Wire Leads.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RL48-19/12/2P
RoHS:
Yes
HTS:
8414599080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
12 V
Tachometer Signal:
Yes
Special Features:
Tachometer Output
The RL48-19/12/2P is fan blower with PWM control and speed sensor (tach). This fan has plastic, fiberglass reinforced frame and plastic, fiberglass reinforced blades. Operating temperature range is from -20 to 70°C.
Search Keywords:
RL4819122P
IN STOCK: 60
Ships today, if you order in
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.17
$84.170
5
$68.62
$343.100
10
$61.09
$610.900
25
$55.69
$1,392.250
50
$54.82
$2,741.000
100
$51.09
$5,109.000
250 +
$50.33
$12,582.500
Tools/3D Models