RL48-19/14ML
ebm-papstDC Blower Centrifugal Ball Bearing 24V 18V to 28V 12.9CFM 51dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RL48-19/14ML
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
76 x 76 x 27 mm
Voltage Rating:
24 V
Power Rating:
2.9 W
Maximum Airflow:
12.9 CFM
Noise Level:
51 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
High temperature low power operation
Bearing Type Ball
Fan Type Blower
Noise 51.0 dB(A)
Power (Watts) 2.90W
RPM 3500 RPM
Termination 2 Wire Leads
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Search Keywords:
RL481914ML
IN STOCK:
159
Can Ship immediately
Factory Lead-Time
138 Weeks
Quantity
Unit Price
Ext. Price
1
$44.56
$44.560
5
$40.06
$200.300
10
$38.93
$389.300
25
$37.88
$947.000
50
$33.85
$1,692.500
100
$33.34
$3,334.000
250
+
$27.11
$6,777.500