help desk software

RL90-18/06

ebm-papst

Fan, Centrifugal - 115VAC 2550RPM 24.7CFM Ball Bearings w/Wire Leads .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RL90-18/06
RoHS:
Yes
HTS:
8414596060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
AC Blower
Dimension:
120.6 x 120.6 x 37 mm
Voltage Rating:
115 V
Power Rating:
19.5 W
Maximum Airflow:
24.7 CFM
Noise Level:
60 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
0 to 85 °C
The EBM-PAPST RL90-18/06 is a highly efficient centrifugal fan designed for reliable cooling and ventilation applications. Operating on 115VAC, this fan delivers a powerful 2550 RPM, ensuring optimal airflow for dissipating heat and maintaining air circulation. With a maximum airflow of 24.7CFM, it is perfect for use in compact or enclosed spaces. Equipped with durable ball bearings and wire leads, this fan provides long-lasting performance and easy installation. Whether for cooling electronic equipment or improving air quality, the RL90-18/06 is a reliable and energy-efficient solution.
Search Keywords:
RL901806
IN STOCK: 298
Can Ship immediately
Manufacturer Stock:
8   can ship 10/28/24
Factory Lead-Time
54 Weeks can ship 10/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.44
$80.440
5
$79.23
$396.150
10
$70.88
$708.800
25
$66.66
$1,666.500
50
$65.24
$3,262.000
100
$60.57
$6,057.000
250 +
$59.66
$14,915.000
Please Note: Item may be subject to tariff fee if shipping within the United States