RL90-18/14N
ebm-papstDC Centrifugal Ball Bearing Fan - 121x121x37mm - 24VDC - 23.5CFM - 5W - 2500RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RL90-18/14N
RoHS:
Yes
HTS:
8414596595
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
121 x 121 x 37 mm
Voltage Rating:
24 V
Power Rating:
5 W
Maximum Airflow:
23.5 CFM
Noise Level:
58 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
0 to 75 °C
The RL90DC series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
Search Keywords:
RL901814N
IN STOCK:
165
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$91.54
$91.540
5
$90.17
$450.850
10
$80.66
$806.600
25
$79.45
$1,986.250
50
$74.37
$3,718.500
100
$72.70
$7,270.000
250
+
$71.61
$17,902.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
10VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
306-018-500-102
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...
YZ-2R5556T
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 1...
OX150KE
Res Ceramic Composition 15 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL