help desk software
DATA SHEET

RL90-18/50

ebm-papst

AC Blower Centrifugal Sintec-Sleeve Bearing 230V 23.5CFM 120.6 X 120.6 X 37mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RL90-18/50
RoHS:
Yes
HTS:
8414596595
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Blower
Dimension:
120.6 x 120.6 x 37 mm
Voltage Rating:
230 V
Power Rating:
20 W
Maximum Airflow:
23.5 CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 50 °C
AC Blower Centrifugal Sintec-Sleeve Bearing 230V 23.5CFM 120.6 X 120.6 X 37mm
Search Keywords:
RL901850
IN STOCK: 59
Can Ship immediately
Factory Lead-Time
54 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.56
$70.560
5
$67.47
$337.350
10
$64.32
$643.200
25
$60.96
$1,524.000
50
$58.15
$2,907.500
100
$56.05
$5,605.000
250 +
$55.21
$13,802.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models