RLF100-11/14
ebm-papstDC Blower Centrifugal Ball Bearing 24V 16V to 30V 37.7CFM 60dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RLF100-11/14
RoHS:
Yes
HTS:
8414596595
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
127 x 127 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
8 W
Maximum Airflow:
37.7 CFM
Noise Level:
60 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The RLF100-11/14 is a 24VDC Centrifugal Compact Fan with alarm signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, housing base of galvanized sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 22AWG, TR 64 leads with protective cap for outlet opening Backward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
5100RPM Speed rating
8W Rated power
-20 to 75°C Maximum ambient temperature range
Protected against reverse polarity and locking
Electronic blocking and overload protection
Search Keywords:
RLF1001114
IN STOCK:
289
Can Ship immediately
On Order:
250
can ship 2/21/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$90.27
$90.270
5
$88.91
$444.550
10
$80.90
$809.000
25
$79.48
$1,987.000
50
$77.22
$3,861.000
100
$76.06
$7,606.000
250
+
$74.92
$18,730.000
Product Guides
Product Changes