help desk software
DATA SHEET

RLF100-11/18

ebm-papst

DC Blower Centrifugal Ball Bearing 48V 36V to 60V 37.7CFM 60dB .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
RLF100-11/18
RoHS:
Yes
HTS:
8414596560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Blower
Dimension:
127 x 127 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
8.6 W
Maximum Airflow:
37.7 CFM
Noise Level:
60 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
This EBM-PAPST DC Blower is a high-quality centrifugal ball bearing part, designed for efficient cooling in various applications. It operates at a voltage range of 36V to 60V, making it versatile and compatible with a wide range of systems. With a maximum air flow of 37.7 cubic feet per minute (CFM), it provides effective cooling performance. Despite its powerful airflow, this blower operates quietly, emitting only 60 decibels of noise. Overall, the EBM-PAPST RLF100-11/18 is a reliable and efficient solution for cooling needs in different industries.
Search Keywords:
RLF1001118
IN STOCK: 123
Can Ship immediately
Manufacturer Stock:
8   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$94.96
$94.960
5
$94.01
$470.050
10
$84.08
$840.800
25
$82.49
$2,062.250
50
$77.19
$3,859.500
100
$75.42
$7,542.000
250 +
$74.67
$18,667.500
Tools/3D Models