Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
S2E250-AM08-15
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
251mm dia x 139 mm
Voltage Rating:
230 V
Power Rating:
165 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Terminal Box
Housing Material:
N/A
Operating Temperature:
0 to 65 °C
This EBM-PAPST part S2E250-AM08-15 is an AC Fan with an axial ball bearing design, suitable for applications requiring reliable cooling in industrial settings. With a voltage rating of 230V and a compact size of 251 x 138.9mm, this fan is a versatile solution for maintaining optimal operating temperatures in a variety of equipment and machinery. Trust in the quality and performance of EBM-PAPST products for your cooling needs.
Search Keywords:
S2E250AM0815
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$319.09
$319.090
3
$314.30
$942.900
5
$309.59
$1,547.950
10
$294.73
$2,947.300
15
+
$285.26
$4,278.900
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM12P3701/S35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
IFFM08P1701/O2L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indic...
GFA-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton
GFA-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 125V Axial 3.7 X 7.6mm Glass Carton