help desk software
DATA SHEET

S2E300-BP02-30

ebm-papst

AC Fan Axial Ball Bearing 230V 2007.05CFM/2201.28CFM 73dB/76dB .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
S2E300-BP02-30
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
298mm dia x 109 mm
Voltage Rating:
230 V
Power Rating:
250 W
Maximum Airflow:
2201CFM
Noise Level:
76 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 50 °C
This EBM-PAPST AC Fan S2E300-BP02-30 features a durable axial ball bearing design, operating at 230V. With an impressive airflow of 2007.05CFM in free air and 2201.28CFM with back pressure, this fan is sure to effectively cool your equipment. Despite its powerful performance, it maintains a relatively low noise level of 73dB, ensuring a quiet operation. Perfect for industrial or commercial applications, this fan is a reliable and efficient cooling solution.
Search Keywords:
S2E300BP0230
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$317.12
$317.120
3
$308.82
$926.460
5
$300.87
$1,504.350
10
$291.89
$2,918.900
15 +
$282.84
$4,242.600
Tools/3D Models