help desk software
DATA SHEET

S4S250-BA20-56

ebm-papst

AC axial fan with guard grille for full nozzle - Nominal voltage: 115 VAC – 1.12 A - Frequency: 60 Hz - Power consumption: 80 W – 2 Kg – Size: 250 mm (Diameter) x 72.5 mm (W) – Speed: 1550 rpm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
S4S250-BA20-56
RoHS:
Yes
HTS:
8414596595
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The EBM-PAPST S4S250-BA20-56 is an AC axial fan with guard grille for full nozzle. It is equipped with ball bearing and five blades. It has a power consumption of 80 W and a voltage rating of 115 VAC. This round fan has a speed of 1550 rpm and an air flow
Search Keywords:
S4S250BA2056
IN STOCK: 63
Ships today, if you order in
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$362.84
$362.840
3
$357.39
$1,072.170
5
$352.03
$1,760.150
10
$330.90
$3,309.000
15 +
$320.26
$4,803.900
Tools/3D Models