W1G200-HH01-52
ebm-papstDC Fan Axial Ball Bearing 48V 36V to 57V 225 X 225 X 80mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W1G200-HH01-52
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
225 x 225 x 80 mm
Voltage Rating:
48 V
Power Rating:
55 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Terminal Strip
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 60 °C
The EBM-PAPST W1G200-HH01-52 is a high-quality DC Fan with an axial ball bearing system. It is designed to operate efficiently with a voltage range of 36V to 57V, making it suitable for various applications that require consistent cooling. This fan has dimensions of 225 X 225 X 80mm, providing excellent air flow and ventilation. It is equipped with a ball bearing system, ensuring smooth and reliable operation.The W1G200-HH01-52 is built with premium materials and superior craftsmanship, guaranteeing long-lasting performance and durability. Whether you need to cool electronic components, appliances, or industrial machinery, this fan is an ideal choice.With its efficient design and noise reduction features, the EBM-PAPST W1G200-HH01-52 provides effective cooling while maintaining a quiet environment. It is a reliable solution for any cooling requirements in various industries.
Search Keywords:
W1G200HH0152
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$339.00
$339.000
3
$333.92
$1,001.760
5
$328.91
$1,644.550
10
$310.70
$3,107.000
15
+
$300.76
$4,511.400
Product Guides