help desk software
DATA SHEET

W1G250-HH35-52

ebm-papst

DC Fan Axial Ball Bearing 24V 16V to 28V 1130.1CFM ( 280 X 280 X 80mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W1G250-HH35-52
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
280 x 280 x 80 mm
Voltage Rating:
24 V
Power Rating:
105 W
Maximum Airflow:
1130 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Terminal Strip
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 24V 16V to 28V 1130.1CFM ( 280 X 280 X 80mm)
Search Keywords:
W1G250HH3552
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
W1G250-HH37-52
W1G250-HH37-52
VIEW PRODUCT
Tools/3D Models