W1G250-HH37-52
ebm-papstDC Fan Axial Ball Bearing 24V 16V to 28V 1130.1CFM ( 280 X 280 X 80mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W1G250-HH37-52
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
280 x 280 x 80 mm
Voltage Rating:
24 V
Power Rating:
105 W
Maximum Airflow:
1130 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Terminal Strip
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 60 °C
The ebm-papst axial fans are based on the energy-saving motor (ESM) and offer will offer you considerable energy savings and improved service life. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, fully maintenance-free and durable. The expected service life is rated at more than 40,000 hours, equalling continuous operation for more than 5 years.
Counter-clockwise rotation
Continuous operation Supply Voltage 24 V dc
Dimensions 320 x 280 x 80mm
Height 320mm
AC or DC Operation DC
Width 280mm
Power Consumption 105W
Maximum Current 5A
Depth 80mm
Air Flow 1920m³/h
Fan Speed 2750rpm
Bearing Type Ball
Search Keywords:
W1G250HH3752
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$415.59
$415.590
3
$409.35
$1,228.050
5
$403.21
$2,016.050
10
+
$382.55
$3,825.500
Product Guides