W2D250-GA02-07
ebm-papstAC Axial Fan - 400VAC - 268mm x 268mm x 82.5mm - 618.5 CFM (17.32m³/min) - 180W - 3000 RPM - IP44 - 3 Position Rectangular Connector.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2D250-GA02-07
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The W2D250-GA02-07 is AC axial fan with clockwise, direction of rotation, seen on rotor. Operating temperature range is from -25 to 50°C.
Search Keywords:
W2D250GA0207
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$437.43
$437.430
3
$430.87
$1,292.610
5
$424.40
$2,122.000
10
+
$399.63
$3,996.300
Product Guides
CUSTOMERS
ALSO BOUGHT
17-8031-205
Touch Screen Capacitive 15.68in 5-Pin
T21-62-.500A-01-10B-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
IFRM08P17A1/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
3600S-1-103
Pot 10K Ohm Ww 1.5W +/-50 Ppm