Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2D300-CP02-31
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
397mm dia x 90 mm
Voltage Rating:
230 V
Power Rating:
210 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
0 to 55 °C
AC Fan Axial Ball Bearing 230V
Search Keywords:
W2D300CP0231
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$359.44
$359.440
3
$354.04
$1,062.120
5
$348.73
$1,743.650
10
+
$340.27
$3,402.700
Product Guides