W2D300-CP02-48
ebm-papstTubeaxial Fan - 3 Phase - 400/460VAC - Round 397mm Dia - Ball Bearing - 2750/2900 RPM - 300/340W - IP44 - 6 Wire Leads with Splice Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2D300-CP02-48
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
The W2D300-CP02-48 tubeaxial fan has dual voltage and thermal overload protector (TOP). Operating temperature range is from -13 to 113°F (-25 to 45°C).
Search Keywords:
W2D300CP0248
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$415.62
$415.620
3
$407.60
$1,222.800
5
$396.27
$1,981.350
10
+
$368.34
$3,683.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
20546-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
20TYS9
Power Line Filter 50Hz/60Hz 20A 440VAC Quick Connect Flange Mount
07.417.6829.0
Connector Accessories Cover With Locking Bolts Metal