help desk software
DATA SHEET

W2E142-BB01-87

ebm-papst

AC Fan Axial Ball Bearing 230V 230CFM 57dB .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E142-BB01-87
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
172 x 150 x 38 mm
Voltage Rating:
230 V
Power Rating:
57 W
Maximum Airflow:
230 CFM
Noise Level:
57 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 80 °C
The EBM-PAPST W2E142-BB01-87 is a high-quality AC fan with an axial ball bearing design. It operates on a voltage of 230V and is capable of delivering an impressive airflow of 230 cubic feet per minute (CFM). Despite its powerful performance, this fan is designed to run quietly with a noise level of just 57 decibels (dB). This makes it suitable for various applications where both efficient cooling and low noise emission are desired. With its reliable ball bearing system, the W2E142-BB01-87 offers a longer lifespan and enhanced durability. This fan is an ideal choice for those looking to optimize cooling solutions while maintaining a peaceful working environment.
Search Keywords:
W2E142BB0187
IN STOCK: 0
On Order:
29   can ship 2/21/25 
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.28
$144.280
5
$142.03
$710.150
10
$134.93
$1,349.300
25
$127.82
$3,195.500
50
$120.72
$6,036.000
75
$118.91
$8,918.250
100 +
$113.62
$11,362.000
Tools/3D Models