W2E142-BB05-01
ebm-papstAC Fans AC Tubeaxial Fan, 150x172x38mm, 115VAC, 230CFM, 24W, 3300RPM, 57dBA, Ball Bearing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E142-BB05-01
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
172 x 150 x 38 mm
Voltage Rating:
115 V
Power Rating:
28 W
Maximum Airflow:
380CFM
Noise Level:
56 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 65 °C
The W2E142-BB05-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.3mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
24W Rated power
70°C Maximum permissible ambient motor temperature RPM 3350 RPM
Termination 2 Terminals Voltage - Rated 115VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 38.00mm
Air Flow 230.0 CFM (6.44m³/min) Bearing Type Ball
Fan Type Tubeaxial
Search Keywords:
W2E142BB0501
IN STOCK:
122
Ships today, if you order in
On Order:
199
can ship 2/7/25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$114.03
$114.030
5
$111.49
$557.450
10
$105.70
$1,057.000
25
$101.17
$2,529.250
50
$94.57
$4,728.500
100
$89.93
$8,993.000
250
+
$88.58
$22,145.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
1-66358-6
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 50.0µin (1...
3-640434-6
06P MTA156 CONN ASSY 24AWG WHT
320630
TERMINAL,PIDG R 16-14HD 10
AZ762-1A-24DE
16A SPDT Mini Power Relay 24VDC coil SPST-NO