W2E143-AA15-01
ebm-papstAC Fan Axial Ball Bearing 115V 220.7CFM/259CFM 55dB/60dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E143-AA15-01
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
172mm dia x 51 mm
Voltage Rating:
115 V
Power Rating:
26 W
Maximum Airflow:
259 CFM
Noise Level:
60 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
0 to 70 °C
The W2E143-AA15-01 is a 115VAC Axial Fan with ball bearing and external rotor shaded pole motor, mounting from either face using two 46mm holes, terminal power connection. Die-cast aluminum coated in black housing and impeller of sheet steel coated in black.
Exhaust over struts direction of air flow
Counter-clockwise direction of rotation seen on rotor
2-flat Pin connectors
Open coated in black rotor
IP20 Protection rating
5 Blades
V-Direction of air flow
S1 Operation mode
Class-B Insulation
-40 to 80°C Permissible ambient motor temperature range
Search Keywords:
W2E143AA1501
Possible Replacement options available. See Alternatives
IN STOCK:
47
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$155.72
$155.720
3
$153.38
$460.140
5
$151.08
$755.400
10
$145.40
$1,454.000
25
+
$131.20
$3,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1414N4PHE
enclosure - NEMA 4; piano hinge, clamped cover; grey; steel; with inner panel
BZ-2RW825551-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
MS4SM-CE
Multi-Functional Timer - 2PDT - 24V AC/DC - 0.05 Sec to 60 Hrs.
GLAA01C
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
LSA1A-1A
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...