Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
W2E200-HK38-01
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
225 x 225 x 80 mm
Voltage Rating:
230 V
Power Rating:
80 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
N/A
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 65 °C
The W2E200-HK38-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, Die-cast aluminum wall ring, variable cable exit. Sickle blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
2800RPM Speed rating
80W Rated power
95Pa Maximum back pressure
-40 to 80°C Maximum permissible ambient motor temperature range
Thermal overload protector
Protection class-I
IP44 Protection rating
Search Keywords:
W2E200HK3801
IN STOCK:
1,008
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$313.82
$313.820
3
$298.13
$894.390
5
$220.16
$1,100.800
8
$172.00
$1,376.000
10
+
$168.56
$1,685.600
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
CR2L-200
Fuse - 200A - 250VAC - Screw Mount.
1418Y18
enclosure - NEMA 12; freestanding; continuous hinge door with handle; ANSI 61 grey;steel; ...
17569-10-C3
Cable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT